



23468 | |
|---|---|
DigiKey Part Number | 2267-23468-ND |
Manufacturer | |
Manufacturer Product Number | 23468 |
Description | 1-1/2" RND., HTG 201 THRU 225 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brass Black Legend, Brass Background HTG (Heating) |
Datasheet | Datasheet |
Category | Color Black Legend, Brass Background |
Manufacturer Brady Corporation | Material Brass |
Series | Label Type HTG (Heating) |
Packaging Bulk | Label Size 1.50" Dia (38.1mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.74000 | €46.74 |
| Unit Price without VAT: | €46.74000 |
|---|---|
| Unit Price with VAT: | €56.08800 |

