
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


1600-6 | |
|---|---|
DigiKey Part Number | 2267-1600-6-ND |
Manufacturer | |
Manufacturer Product Number | 1600-6 |
Description | ALUMINUM EMBOSSED NUMBERS & LETT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Silver | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | 6 | |
Label Size | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | Not applicable |
| Moisture Sensitivity Level (MSL) | Not Applicable |
| REACH Status | Vendor Undefined |
| ECCN | EAR99 |
| HTSUS | 8310.00.0000 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.77000 | €12.77 |
| Unit Price without VAT: | €12.77000 |
|---|---|
| Unit Price with VAT: | €15.32400 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 2267-1600-6 754473532826 Y64331 |
| Manufacturer Standard Package | 1 |

