



1560-5 | |
|---|---|
DigiKey Part Number | 2267-1560-5-ND |
Manufacturer | |
Manufacturer Product Number | 1560-5 |
Description | B946 N&L BLK/YEL 1560-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Color - Legend Black |
Packaging Bulk | Length 5.000" (127.00mm) |
Part Status Active | Width 1.750" (44.45mm) |
Print Type Pre-Printed | Location Indoor/Outdoor |
Language English | Material - Body Vinyl |
Applications General | Mounting Type Adhesive |
Application Specifics Alpha/Numeric | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, UV Resistant, Weather Resistant |
Legend (Text) 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €183.56000 | €183.56 |
| Unit Price without VAT: | €183.56000 |
|---|---|
| Unit Price with VAT: | €220.27200 |

