
144495 | |
|---|---|
DigiKey Part Number | 2267-144495-ND |
Manufacturer | |
Manufacturer Product Number | 144495 |
Description | B401 14X10 ANSI BLK,YEL/WHT LOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Yellow Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Caution. Lock Out For Safety. Failure To Lock Out May Result In Injury | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.90000 | €13.90 |
| Unit Price without VAT: | €13.90000 |
|---|---|
| Unit Price with VAT: | €16.68000 |

