



142169 | |
|---|---|
DigiKey Part Number | 2267-142169-ND |
Manufacturer | |
Manufacturer Product Number | 142169 |
Description | GMK 1.125" B483 BL & 1.125" B634 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1200.00" L x 1.13" W (30480.0mm x 28.6mm) Blue Floor Sign |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
For Use With/Related Products | Warning | |
Label Size | 1200.00" L x 1.13" W (30480.0mm x 28.6mm) | |
Material | - | |
Label Type | Floor Sign |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €334.10000 | €334.10 |
| Unit Price without VAT: | €334.10000 |
|---|---|
| Unit Price with VAT: | €400.92000 |

