
128993 | |
|---|---|
DigiKey Part Number | 2267-128993-ND |
Manufacturer | |
Manufacturer Product Number | 128993 |
Description | B302 10X14 BLK/ORG WARNING HEARI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Orange Background Warning. Hearing Protection Required In This Area |
Datasheet | Datasheet |
Category | Color Black Legend, Orange Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Warning. Hearing Protection Required In This Area |
Packaging Bulk | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.10000 | €14.10 |
| Unit Price without VAT: | €14.10000 |
|---|---|
| Unit Price with VAT: | €16.92000 |

