123773
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123777

DigiKey Part Number
2267-123777-ND
Manufacturer
Manufacturer Product Number
123777
Description
B401 14X10 WHT/RED FIRE DEPARTME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Red Legend, White Background
For Use With/Related Products
Danger
Material
Polyester
Label Type
Danger. Hard Hat Area/Peligro. Use Casco Protector En Esta Area
Label Size
14.00" L x 10.00" W (355.6mm x 254.0mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9989
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€13.79000€13.79
Manufacturers Standard Package
Unit Price without VAT:€13.79000
Unit Price with VAT:€16.54800
Additional Resources
AttributeDescription
Other Names
2267-123777
Y2442193
754473794569
Manufacturer Standard Package1