
123654 | |
|---|---|
DigiKey Part Number | 2267-123654-ND |
Manufacturer | |
Manufacturer Product Number | 123654 |
Description | B401 7X10 BLK/RED/WHT DANGER SOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Sodium Hypochlorite |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Polyester |
Packaging Bulk | Label Type Danger. Sodium Hypochlorite |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.02000 | €10.02 |
| Unit Price without VAT: | €10.02000 |
|---|---|
| Unit Price with VAT: | €12.02400 |

