
122890 | |
|---|---|
DigiKey Part Number | 2267-122890-ND |
Manufacturer | |
Manufacturer Product Number | 122890 |
Description | CHEMICAL & HAZARDOUS MATERIALS S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Fiberglass | |
Label Type | Used Oil | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.90000 | €25.90 |
| Unit Price without VAT: | €25.90000 |
|---|---|
| Unit Price with VAT: | €31.08000 |

