
115577 | |
|---|---|
DigiKey Part Number | 2267-115577-ND |
Manufacturer | |
Manufacturer Product Number | 115577 |
Description | TRFC SIGN RSVD PRKG ONLY REFL HI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Green Legend, White Background Reserved Parking Only |
Datasheet | Datasheet |
Category | Color Green Legend, White Background |
Manufacturer Brady Corporation | Material Aluminum |
Series | Label Type Reserved Parking Only |
Packaging Bulk | Label Size 18.00" L x 12.00" W (457.2mm x 304.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.93000 | €56.93 |
| Unit Price without VAT: | €56.93000 |
|---|---|
| Unit Price with VAT: | €68.31600 |

