Heat Sink TO-220 Copper 1.5W @ 50°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7137DG

DigiKey Part Number
7137DG-ND
Manufacturer
Manufacturer Product Number
7137DG
Description
BOARD LEVEL HEAT SINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Copper 1.5W @ 50°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.900" (22.86mm)
Mfr
Fin Height
0.375" (9.52mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
1.5W @ 50°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
10.00°C/W @ 200 LFM
Type
Board Level, Vertical
Thermal Resistance @ Natural
20.80°C/W
Package Cooled
Material
Attachment Method
Clip and PC Pin
Material Finish
Tin
Shape
Rectangular, Fins
Base Product Number
Length
0.848" (21.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€2.74009€5,480.18
Unit Price without VAT:€2.74009
Unit Price with VAT:€3.28811