
ZV50S2220452NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV50S2220452NIR1TR-ND - Tape & Reel (TR) 118-ZV50S2220452NIR1CT-ND - Cut Tape (CT) 118-ZV50S2220452NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV50S2220452NIR1 |
Description | VARISTOR HIGH SURGE 50V 4500A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 115 V 4.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 124.66 V |
Manufacturer Bourns Inc. | Current - Surge 4.5 kA |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 8800 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 50 V | Features High Surge |
Maximum DC Volts 63 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 105.34 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 115 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €2.01000 | €20.10 |
| 25 | €1.84040 | €46.01 |
| 100 | €1.65460 | €165.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.56584 | €391.46 |
| 500 | €1.51242 | €756.21 |
| 750 | €1.48565 | €1,114.24 |
| 1.250 | €1.45599 | €1,819.99 |
| 1.750 | €1.43865 | €2,517.64 |
| 2.500 | €1.42198 | €3,554.95 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.22800 |

