
ZV17K1206201NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV17K1206201NIR1TR-ND - Tape & Reel (TR) 118-ZV17K1206201NIR1CT-ND - Cut Tape (CT) 118-ZV17K1206201NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV17K1206201NIR1 |
Description | VARISTOR 27V 200A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Bourns Inc. | Current - Surge 200 A |
Series | Energy 0.7J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 740 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 22 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 24.3 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 27 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15400 | €1.54 |
| 25 | €0.13600 | €3.40 |
| 100 | €0.11650 | €11.65 |
| 250 | €0.10720 | €26.80 |
| 500 | €0.10158 | €50.79 |
| 1.000 | €0.09695 | €96.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.09205 | €230.13 |
| 5.000 | €0.08910 | €445.50 |
| 7.500 | €0.08763 | €657.23 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

