
TISP6NTP2ADR | |
|---|---|
DigiKey Part Number | TISP6NTP2ADR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP6NTP2ADR |
Description | TVS DEVICE MIXED -70V 8SOIC |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit -70V Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | -70V | |
Technology | Mixed Technology | |
Number of Circuits | 4 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

