Direct

TISP4A250H3BJR-S | |
|---|---|
DigiKey Part Number | TISP4A250H3BJR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4A250H3BJR-S |
Description | THYRISTOR 100V 300A DO-214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4A250H3BJR-S Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Active | Capacitance 72pF |
Voltage - Breakover 125V | Mounting Type Surface Mount |
Voltage - Off State 100V | Package / Case DO-214AA, SMB |
Voltage - On State 3 V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 300 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TISP4125H3BJR-S | Bourns Inc. | 0 | TISP4125H3BJR-SCT-ND | €1.13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.24647 | €2,957.64 |
| Unit Price without VAT: | €0.24647 |
|---|---|
| Unit Price with VAT: | €0.29576 |


