TISP4395L3AJR-S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.554
Unit Price: €1.35000
Datasheet
320V Off-State 100 A Ipp TVS Thyristor DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
320V Off-State 100 A Ipp TVS Thyristor DO-214AC, SMA
TO-214AC SMA

TISP4395L3AJR-S

DigiKey Part Number
TISP4395L3AJR-S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TISP4395L3AJR-S
Description
THYRISTOR 320V 100A DO-214AC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
320V Off-State 100 A Ipp TVS Thyristor DO-214AC, SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
150 mA
Manufacturer
Bourns Inc.
Number of Elements
1
Packaging
Tape & Reel (TR)
Capacitance
40pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
395V
Package / Case
DO-214AC, SMA
Voltage - Off State
320V
Supplier Device Package
DO-214AC (SMA)
Current - Peak Pulse (8/20µs)
100 A
Base Product Number
Current - Peak Pulse (10/1000µs)
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P3500SALRPLittelfuse Inc.1.554P3500SALRPCT-ND€1.35000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.12849€1,284.90
15.000€0.12430€1,864.50
Unit Price without VAT:€0.12849
Unit Price with VAT:€0.15419