
TISP4300M3BJR-S | |
|---|---|
DigiKey Part Number | TISP4300M3BJR-STR-ND - Tape & Reel (TR) TISP4300M3BJR-SCT-ND - Cut Tape (CT) TISP4300M3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4300M3BJR-S |
Description | THYRISTOR 230V 220A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 230V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4300M3BJR-S Models |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 83pF |
Voltage - Breakover 300V | Mounting Type Surface Mount |
Voltage - Off State 230V | Package / Case DO-214AA, SMB |
Voltage - On State 3 V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 220 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.65500 | €6.55 |
| 100 | €0.43060 | €43.06 |
| 500 | €0.33406 | €167.03 |
| 1.000 | €0.30296 | €302.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26347 | €790.41 |
| 6.000 | €0.24358 | €1,461.48 |
| 9.000 | €0.23345 | €2,101.05 |
| 15.000 | €0.22207 | €3,331.05 |
| 21.000 | €0.21533 | €4,521.93 |
| 30.000 | €0.21248 | €6,374.40 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

