
TISP4025H1BJR-S | |
|---|---|
DigiKey Part Number | TISP4025H1BJR-STR-ND - Tape & Reel (TR) TISP4025H1BJR-SCT-ND - Cut Tape (CT) TISP4025H1BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4025H1BJR-S |
Description | THYRISTOR 13V 400A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 65pF |
Voltage - Breakover 25V | Mounting Type Surface Mount |
Voltage - Off State 13V | Package / Case DO-214AA, SMB |
Voltage - On State 3 V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 400 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.73100 | €7.31 |
| 100 | €0.48310 | €48.31 |
| 500 | €0.37648 | €188.24 |
| 1.000 | €0.34215 | €342.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.29856 | €895.68 |
| 6.000 | €0.27662 | €1,659.72 |
| 9.000 | €0.26544 | €2,388.96 |
| 15.000 | €0.25288 | €3,793.20 |
| 21.000 | €0.24647 | €5,175.87 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

