


TISP4015L1AJR-S | |
|---|---|
DigiKey Part Number | TISP4015L1AJR-STR-ND - Tape & Reel (TR) TISP4015L1AJR-SCT-ND - Cut Tape (CT) TISP4015L1AJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4015L1AJR-S |
Description | THYRISTOR 8V 120A DO-214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8V Off-State 120 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | TISP4015L1AJR-S Models |
Category | Current - Hold (Ih) 50 mA |
Manufacturer Bourns Inc. | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 30pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 15V | Package / Case DO-214AC, SMA |
Voltage - Off State 8V | Supplier Device Package DO-214AC (SMA) |
Current - Peak Pulse (8/20µs) 120 A | Base Product Number |
Current - Peak Pulse (10/1000µs) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.39400 | €3.94 |
| 100 | €0.25340 | €25.34 |
| 500 | €0.19266 | €96.33 |
| 1.000 | €0.17306 | €173.06 |
| 2.000 | €0.15656 | €313.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13869 | €693.45 |
| 10.000 | €0.12764 | €1,276.40 |
| 15.000 | €0.12201 | €1,830.15 |
| 25.000 | €0.11568 | €2,892.00 |
| 35.000 | €0.11194 | €3,917.90 |
| 50.000 | €0.10830 | €5,415.00 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |



