SCR 400 V 5 A Sensitive Gate Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIC106D-S

DigiKey Part Number
TIC106D-S-ND
Manufacturer
Manufacturer Product Number
TIC106D-S
Description
SCR 400V 5A TO-220-3
Customer Reference
Detailed Description
SCR 400 V 5 A Sensitive Gate Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
Bourns Inc.
Current - Off State (Max)
1 mA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A @ 50Hz
Part Status
Obsolete
SCR Type
Sensitive Gate
Voltage - Off State
400 V
Operating Temperature
-40°C ~ 110°C
Voltage - Gate Trigger (Vgt) (Max)
1 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.7 V
Supplier Device Package
TO-220-3
Current - On State (It (AV)) (Max)
3.2 A
Base Product Number
Current - On State (It (RMS)) (Max)
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.