Similar

TC03X-2-502E | |
|---|---|
DigiKey Part Number | TC03X-502ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC03X-2-502E |
Description | TRIMMER 5K OHM 0.1W J LEAD TOP |
Customer Reference | |
Detailed Description | 5 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.140" x 0.118" Face (3.55mm x 3.00mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC33X-2-502E | Bourns Inc. | 12.011 | TC33X-502ECT-ND | €0.24000 | Similar |


