


TBU-KE040-100-WH | |
|---|---|
DigiKey Part Number | TBU-KE040-100-WH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TBU-KE040-100-WH |
Description | SURGE SUPP TBU 100MA 400V SMD |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 400V Internal Switch 2-DFN (2.5x 5) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Bourns Inc. | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2-VDFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 2-DFN (2.5x 5) |
Voltage - Clamping 400V | Voltage - Working 200V |
Technology Internal Switch | Base Product Number |

