
SV275K7BL1 | |
|---|---|
DigiKey Part Number | 118-SV275K7BL1-ND |
Manufacturer | |
Manufacturer Product Number | SV275K7BL1 |
Description | VARISTOR 430V 1.75KA RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.75 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Bourns Inc. | Current - Surge 1.75 kA |
Series | Energy 44J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Radial |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62.100 | €0.32361 | €20,096.18 |
| Unit Price without VAT: | €0.32361 |
|---|---|
| Unit Price with VAT: | €0.38833 |

