4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 36mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU5018-4R7Y

DigiKey Part Number
SRU5018-4R7YTR-ND - Tape & Reel (TR)
SRU5018-4R7YCT-ND - Cut Tape (CT)
SRU5018-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU5018-4R7Y
Description
FIXED IND 4.7UH 2A 36 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 36mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU5018-4R7Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
36mOhm
Series
Q @ Freq
8.5 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
80MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
1.55A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.089
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.56000€0.56
10€0.45900€4.59
100€0.37730€37.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.31028€310.28
2.000€0.29258€585.16
3.000€0.28271€848.13
5.000€0.27076€1,353.80
7.000€0.26317€1,842.19
10.000€0.25537€2,553.70
Manufacturers Standard Package
Unit Price without VAT:€0.56000
Unit Price with VAT:€0.67200