
SRU1063A-470Y | |
|---|---|
DigiKey Part Number | SRU1063A-470YTR-ND - Tape & Reel (TR) SRU1063A-470YCT-ND - Cut Tape (CT) SRU1063A-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1063A-470Y |
Description | FIXED IND 47UH 1.4A 150 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.4 A 150mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 4-SMD |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.268" (6.80mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.76500 | €7.65 |
| 100 | €0.62890 | €62.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.52750 | €263.75 |
| 1.000 | €0.49741 | €497.41 |
| 1.500 | €0.48063 | €720.95 |
| 2.500 | €0.46031 | €1,150.78 |
| 3.500 | €0.44741 | €1,565.93 |
| 5.000 | €0.43414 | €2,170.70 |
| 12.500 | €0.42176 | €5,272.00 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

