
SRU1048A-150Y | |
|---|---|
DigiKey Part Number | SRU1048A-150YTR-ND - Tape & Reel (TR) SRU1048A-150YCT-ND - Cut Tape (CT) SRU1048A-150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048A-150Y |
Description | FIXED IND 15UH 3.2A 40 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.2 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048A-150Y Models |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.79000 | €7.90 |
| 25 | €0.73040 | €18.26 |
| 50 | €0.68880 | €34.44 |
| 100 | €0.64930 | €64.93 |
| 250 | €0.60072 | €150.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.55773 | €334.64 |
| 1.200 | €0.52593 | €631.12 |
| 1.800 | €0.50820 | €914.76 |
| 3.000 | €0.48672 | €1,460.16 |
| 4.200 | €0.47309 | €1,986.98 |
| 6.000 | €0.45906 | €2,754.36 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |


