47 µH Shielded Drum Core, Wirewound Inductor 1.65 A 121mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1038-470Y

DigiKey Part Number
SRU1038-470YTR-ND - Tape & Reel (TR)
SRU1038-470YCT-ND - Cut Tape (CT)
SRU1038-470YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1038-470Y
Description
FIXED IND 47UH 1.65A 121 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.65 A 121mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1038-470Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
121mOhm
Series
Q @ Freq
22 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
8MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Current - Saturation (Isat)
1.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.535
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.58000€5.80
100€0.47700€47.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.38444€307.55
1.600€0.36252€580.03
2.400€0.35985€863.64
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85200