
SRR6838A-330M | |
|---|---|
DigiKey Part Number | 118-SRR6838A-330MTR-ND - Tape & Reel (TR) 118-SRR6838A-330MCT-ND - Cut Tape (CT) 118-SRR6838A-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6838A-330M |
Description | FIXED IND 33UH 2A 120 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 2 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 1.02A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.80700 | €8.07 |
| 25 | €0.74640 | €18.66 |
| 50 | €0.70380 | €35.19 |
| 100 | €0.66370 | €66.37 |
| 250 | €0.61400 | €153.50 |
| 500 | €0.57894 | €289.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.54592 | €545.92 |
| 2.000 | €0.51482 | €1,029.64 |
| 3.000 | €0.49747 | €1,492.41 |
| 5.000 | €0.47648 | €2,382.40 |
| 7.000 | €0.46315 | €3,242.05 |
| 10.000 | €0.44944 | €4,494.40 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |

