
SRR6838A-270M | |
|---|---|
DigiKey Part Number | 118-SRR6838A-270MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR6838A-270M |
Description | FIXED IND 27UH 2.35A 105 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Wirewound Inductor 2.35 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 105mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 1.15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.51992 | €519.92 |
| Unit Price without VAT: | €0.51992 |
|---|---|
| Unit Price with VAT: | €0.62390 |

