
SRR6038-180Y | |
|---|---|
DigiKey Part Number | SRR6038-180YTR-ND - Tape & Reel (TR) SRR6038-180YCT-ND - Cut Tape (CT) SRR6038-180YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-180Y |
Description | FIXED IND 18UH 1.5A 92 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 1.5 A 92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-180Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 92mOhm Max |
Series | Q @ Freq 8 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13.8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 1.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.53200 | €5.32 |
| 100 | €0.43710 | €43.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.35952 | €359.52 |
| 2.000 | €0.33902 | €678.04 |
| 3.000 | €0.32759 | €982.77 |
| 5.000 | €0.31374 | €1,568.70 |
| 7.000 | €0.30496 | €2,134.72 |
| 10.000 | €0.29592 | €2,959.20 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

