
SRR6028-102Y | |
|---|---|
DigiKey Part Number | SRR6028-102YTR-ND - Tape & Reel (TR) SRR6028-102YCT-ND - Cut Tape (CT) SRR6028-102YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-102Y |
Description | FIXED IND 1MH 150MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 150 mA 4.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-102Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.5Ohm Max |
Series | Q @ Freq 32 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 170mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.47300 | €4.73 |
| 100 | €0.38930 | €38.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.33958 | €169.79 |
| 1.000 | €0.32019 | €320.19 |
| 1.500 | €0.30937 | €464.05 |
| 2.500 | €0.29628 | €740.70 |
| 3.500 | €0.28797 | €1,007.89 |
| 5.000 | €0.27941 | €1,397.05 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

