
SRR5828A-101M | |
|---|---|
DigiKey Part Number | 118-SRR5828A-101MTR-ND - Tape & Reel (TR) 118-SRR5828A-101MCT-ND - Cut Tape (CT) 118-SRR5828A-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5828A-101M |
Description | FIXED IND 100UH 600MA 645 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 600 mA 645mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 645mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 530mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.71200 | €7.12 |
| 100 | €0.58590 | €58.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.52090 | €208.36 |
| 800 | €0.49118 | €392.94 |
| 1.200 | €0.47460 | €569.52 |
| 2.000 | €0.45452 | €909.04 |
| 2.800 | €0.44177 | €1,236.96 |
| 4.000 | €0.42866 | €1,714.64 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

