Similar

SRR5028-181Y | |
|---|---|
DigiKey Part Number | SRR5028-181Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR5028-181Y |
Description | FIXED IND 180UH 1.2A SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 1.2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-181Y Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4300.184NLT | Pulse Electronics | 0 | 553-2417-2-ND | €0.36594 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.30770 | €246.16 |
| Unit Price without VAT: | €0.30770 |
|---|---|
| Unit Price with VAT: | €0.36924 |


