10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 235mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 235mOhm Max Nonstandard
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR3818A-100M

DigiKey Part Number
SRR3818A-100MTR-ND - Tape & Reel (TR)
SRR3818A-100MCT-ND - Cut Tape (CT)
SRR3818A-100MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRR3818A-100M
Description
FIXED IND 10UH 1.3A 235 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 235mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR3818A-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
235mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
650mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.981
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.63000€0.63
10€0.51600€5.16
100€0.42400€42.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.34876€348.76
2.000€0.32887€657.74
3.000€0.31777€953.31
5.000€0.30435€1,521.75
7.000€0.29582€2,070.74
10.000€0.28705€2,870.50
Manufacturers Standard Package
Unit Price without VAT:€0.63000
Unit Price with VAT:€0.75600