Similar
Similar

SRR1280A-271K | |
|---|---|
DigiKey Part Number | SRR1280A-271KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1280A-271K |
Description | FIXED IND 270UH 1.2A 450 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Inductor 1.2 A 450mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-271K Models |
Category | Q @ Freq 20 @ 796kHz |
Mfr | Frequency - Self Resonant 3.1MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Supplier Device Package 1280 |
Current Rating (Amps) | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current - Saturation (Isat) 1.6A | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 450mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH12D78/ANP-271MC | Sumida America Inc. | 0 | CDRH12D78/ANP-271MC-ND | €0.89288 | Similar |
| SPRH127-271M | CODACA | 208 | 4044-SPRH127-271MCT-ND | €0.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | €0.57058 | €1,369.39 |
| Unit Price without VAT: | €0.57058 |
|---|---|
| Unit Price with VAT: | €0.68470 |



