220 µH Shielded Inductor 1.6 A 400mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280A-221K

DigiKey Part Number
SRR1280A-221KTR-ND - Tape & Reel (TR)
SRR1280A-221KCT-ND - Cut Tape (CT)
SRR1280A-221KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280A-221K
Description
FIXED IND 220UH 1.6A 400 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 1.6 A 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280A-221K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
24 @ 796kHz
Mfr
Frequency - Self Resonant
3.4MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Supplier Device Package
1280
Current Rating (Amps)
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current - Saturation (Isat)
1.7A
Height - Seated (Max)
0.315" (8.00mm)
Shielding
Shielded
Base Product Number
DC Resistance (DCR)
400mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPRH127-221MCODACA1314044-SPRH127-221MCT-ND€1.00000Similar
In-Stock: 2.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.16000€1.16
10€0.95400€9.54
25€0.88200€22.05
50€0.83180€41.59
100€0.78430€78.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.69723€278.89
800€0.65745€525.96
1.200€0.63528€762.34
2.000€0.60842€1,216.84
2.800€0.59137€1,655.84
4.000€0.57383€2,295.32
Manufacturers Standard Package
Unit Price without VAT:€1.16000
Unit Price with VAT:€1.39200