Direct
Similar

SRR1260A-390M | |
|---|---|
DigiKey Part Number | SRR1260A-390MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1260A-390M |
Description | FIXED IND 39UH 2.8A 70 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 2.8 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-390M Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 22 @ 2.52MHz |
Series | Frequency - Self Resonant 10.4MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4304.393NLT | Pulse Electronics | 2.036 | 553-2545-1-ND | €1.20000 | Direct |
| CDRH12D58/ANP-390MC | Sumida America Inc. | 0 | CDRH12D58/ANP-390MC-ND | €0.62726 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | €0.54184 | €1,300.42 |
| Unit Price without VAT: | €0.54184 |
|---|---|
| Unit Price with VAT: | €0.65021 |



