
SRR1260-8R2Y | |
|---|---|
DigiKey Part Number | SRR1260-8R2YTR-ND - Tape & Reel (TR) SRR1260-8R2YCT-ND - Cut Tape (CT) SRR1260-8R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-8R2Y |
Description | FIXED IND 8.2UH 5.7A 19.5 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 5.7 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-8R2Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19.5mOhm Max |
Series | Q @ Freq 18 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 24MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 5.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR125-8R2-R | Eaton - Electronics Division | 4.714 | 513-1823-1-ND | €0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.73300 | €7.33 |
| 100 | €0.60320 | €60.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.51808 | €310.85 |
| 1.200 | €0.48854 | €586.25 |
| 1.800 | €0.47206 | €849.71 |
| 3.000 | €0.45211 | €1,356.33 |
| 4.200 | €0.43945 | €1,845.69 |
| 6.000 | €0.42642 | €2,558.52 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |

