3.5 µH Shielded Drum Core, Wirewound Inductor 7.5 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-3R5Y

DigiKey Part Number
SRR1260-3R5YTR-ND - Tape & Reel (TR)
SRR1260-3R5YCT-ND - Cut Tape (CT)
SRR1260-3R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260-3R5Y
Description
FIXED IND 3.5UH 7.5A 13 MOHM SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
3.5 µH Shielded Drum Core, Wirewound Inductor 7.5 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-3R5Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
13mOhm Max
Series
Q @ Freq
22 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
37.6MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
7.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.89000€0.89
10€0.73300€7.33
100€0.60320€60.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.51808€310.85
1.200€0.48854€586.25
1.800€0.47206€849.71
3.000€0.45211€1,356.33
4.200€0.43945€1,845.69
6.000€0.42642€2,558.52
Manufacturers Standard Package
Unit Price without VAT:€0.89000
Unit Price with VAT:€1.06800