6.8 µH Shielded Drum Core, Wirewound Inductor 5.2 A 23mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1240-6R8M

DigiKey Part Number
SRR1240-6R8MTR-ND - Tape & Reel (TR)
SRR1240-6R8MCT-ND - Cut Tape (CT)
SRR1240-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1240-6R8M
Description
FIXED IND 6.8UH 5.2A 23 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 5.2 A 23mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1240-6R8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
23mOhm Max
Series
Q @ Freq
14 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
34MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
4.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.01000€1.01
10€0.83200€8.32
100€0.68400€68.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.57339€458.71
1.600€0.54072€865.15
2.400€0.52250€1,254.00
4.000€0.50044€2,001.76
5.600€0.48643€2,724.01
8.000€0.47203€3,776.24
Manufacturers Standard Package
Unit Price without VAT:€1.01000
Unit Price with VAT:€1.21200