
SRR1240-1R0Y | |
|---|---|
DigiKey Part Number | 118-SRR1240-1R0YTR-ND - Tape & Reel (TR) 118-SRR1240-1R0YCT-ND - Cut Tape (CT) 118-SRR1240-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-1R0Y |
Description | FIXED IND 1UH 9.3A 7 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 9.3 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-1R0Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7mOhm Max |
Series | Q @ Freq 10 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 85MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 9.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.54696 | €437.57 |
| Unit Price without VAT: | €0.54696 |
|---|---|
| Unit Price with VAT: | €0.65635 |

