75 µH Shielded Drum Core, Wirewound Inductor 1.2 A 330mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1205-750YL

DigiKey Part Number
SRR1205-750YL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR1205-750YL
Description
FIXED IND 75UH 1.2A 330 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
75 µH Shielded Drum Core, Wirewound Inductor 1.2 A 330mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1205-750YL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
330mOhm Max
Series
Q @ Freq
17 @ 2.52MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
6MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.217" (5.50mm)
Current - Saturation (Isat)
2.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.45537€273.22
Manufacturers Standard Package
Unit Price without VAT:€0.45537
Unit Price with VAT:€0.54644