100 µH Shielded Drum Core, Wirewound Inductor 1 A 400mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1205-101KL

DigiKey Part Number
118-SRR1205-101KLTR-ND - Tape & Reel (TR)
118-SRR1205-101KLCT-ND - Cut Tape (CT)
118-SRR1205-101KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1205-101KL
Description
FIXED IND 100UH 1A 400 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1 A 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1205-101KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
400mOhm Max
Series
Q @ Freq
12 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.217" (5.50mm)
Current - Saturation (Isat)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.67100€6.71
100€0.55130€55.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.47358€284.15
1.200€0.44656€535.87
1.800€0.43149€776.68
3.000€0.41325€1,239.75
4.200€0.40167€1,687.01
6.000€0.38976€2,338.56
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€0.98400