0.68 µH Shielded Drum Core, Wirewound Inductor 9.5 A 5.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050HA-R68Y

DigiKey Part Number
118-SRR1050HA-R68YTR-ND - Tape & Reel (TR)
118-SRR1050HA-R68YCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRR1050HA-R68Y
Description
FIXED IND 0.68UH 9.5A 5.5 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.68 µH Shielded Drum Core, Wirewound Inductor 9.5 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
13.5A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.75800€7.58
25€0.70120€17.53
50€0.66120€33.06
100€0.62340€62.34
250€0.57672€144.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€0.53143€372.00
1.400€0.49181€688.53
2.100€0.46994€986.87
3.500€0.44368€1,552.88
4.900€0.43568€2,134.83
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.10400