
SRR1050HA-8R2Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-8R2YTR-ND - Tape & Reel (TR) 118-SRR1050HA-8R2YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-8R2Y |
Description | FIXED IND 8.2UH 5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 4.85A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.74900 | €7.49 |
| 25 | €0.69240 | €17.31 |
| 50 | €0.65300 | €32.65 |
| 100 | €0.61570 | €61.57 |
| 250 | €0.56956 | €142.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.52483 | €367.38 |
| 1.400 | €0.48570 | €679.98 |
| 2.100 | €0.46410 | €974.61 |
| 3.500 | €0.43817 | €1,533.60 |
| 4.900 | €0.43026 | €2,108.27 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

