
SRR1005-821K | |
|---|---|
DigiKey Part Number | 118-SRR1005-821KTR-ND - Tape & Reel (TR) 118-SRR1005-821KCT-ND - Cut Tape (CT) 118-SRR1005-821KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1005-821K |
Description | FIXED IND 820UH 240MA 2.6 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 240 mA 2.6Ohm Max Nonstandard |
EDA/CAD Models | SRR1005-821K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.6Ohm Max |
Series | Q @ Freq 37 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 360mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.64100 | €6.41 |
| 100 | €0.52670 | €52.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.45238 | €271.43 |
| 1.200 | €0.42658 | €511.90 |
| 1.800 | €0.41219 | €741.94 |
| 3.000 | €0.39476 | €1,184.28 |
| 4.200 | €0.38370 | €1,611.54 |
| 6.000 | €0.37232 | €2,233.92 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

