
SRR0905-330Y | |
|---|---|
DigiKey Part Number | 118-SRR0905-330YTR-ND - Tape & Reel (TR) 118-SRR0905-330YCT-ND - Cut Tape (CT) 118-SRR0905-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0905-330Y |
Description | FIXED IND 33UH 1.2A 110 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.2 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0905-330Y Models |
Category | DC Resistance (DCR) 110mOhm Max |
Mfr | Q @ Freq 27 @ 2.52MHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.390" Dia (9.90mm) |
Tolerance ±15% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.64800 | €6.48 |
| 100 | €0.53250 | €53.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.44636 | €357.09 |
| 1.600 | €0.42092 | €673.47 |
| 2.400 | €0.40673 | €976.15 |
| 4.000 | €0.38954 | €1,558.16 |
| 5.600 | €0.37863 | €2,120.33 |
| 8.000 | €0.36740 | €2,939.20 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

