
SRR0805-151K | |
|---|---|
DigiKey Part Number | SRR0805-151K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0805-151K |
Description | FIXED IND 150UH 400MA 900 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 400 mA 900mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0805-151K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 900mOhm Max |
Series | Q @ Freq 39 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.413" L x 0.315" W (10.50mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 640mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33511 | €335.11 |
| Unit Price without VAT: | €0.33511 |
|---|---|
| Unit Price with VAT: | €0.40213 |

