390 µH Shielded Inductor 320 mA 1.85Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0745A-391M

DigiKey Part Number
118-SRR0745A-391MTR-ND - Tape & Reel (TR)
118-SRR0745A-391MCT-ND - Cut Tape (CT)
118-SRR0745A-391MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0745A-391M
Description
FIXED IND 390UH 320MA 1.85 OHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 µH Shielded Inductor 320 mA 1.85Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0745A-391M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.85Ohm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.185" (4.70mm)
Current - Saturation (Isat)
360mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.58900€5.89
25€0.54520€13.63
50€0.51400€25.70
100€0.48450€48.45
250€0.44828€112.07
500€0.42268€211.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.39854€398.54
2.000€0.37583€751.66
3.000€0.36315€1,089.45
5.000€0.34781€1,739.05
7.000€0.33807€2,366.49
10.000€0.32805€3,280.50
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85200