
SRR0735HA-101M | |
|---|---|
DigiKey Part Number | 118-SRR0735HA-101MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0735HA-101M |
Description | FIXED IND 100UH 540MA 630 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 540 mA 630mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 630mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.57910 | €868.65 |
| Unit Price without VAT: | €0.57910 |
|---|---|
| Unit Price with VAT: | €0.69492 |

